PDP SEO Portlet

CY2305CSXI-1

Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY2305CSXI-1
Secondary Manufacturer Part#: CY2305CSXI-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY2305CSXI-1 is a low-cost 3.3V zero delay buffer designed to distribute high speed clocks and is available in a 16-pin SOIC package. The CY2305C is an 8-pin version of the CY2309C. It accepts one reference input and drives out five low-skew clocks. It has on-chip phase locked loops (PLLs) which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The CY2309C has two banks of four outputs each that are controlled by the select inputs. If all output clocks are not required, Bank B is three-stated. The input clock is directly applied to the outputs by the select inputs for chip and system testing purposes.

  • 5-output zero delay buffer
  • Zero input and output propagation delay
  • Multiple low skew outputs
  • 50ps typical cycle-to-cycle jitter (15pF, 66MHz)
  • Standard drive
  • Available in 8 pin SOIC package

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
133 MHz
10 MHz
LVCMOS, LVTTL
1
5
8
85 °C
-40 °C
LVCMOS
CY2305C Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:164  Mult:1  
USD $: