PDP SEO Portlet

CY2304SXI-2T

Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, SOIC

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY2304SXI-2T
Secondary Manufacturer Part#: CY2304SXI-2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY2304 is a 3.3 V zero delay buffer designed to distribute high-speed clocks in PC, workstation, datacom, telecom, and other high performance applications. The part has an on-chip phase-locked loop (PLL) that locks to an input clock presented on the REF pin. The PLL feedback is required to be driven into the FBK pin, and can be obtained from one of the outputs. The input-to-output skew is guaranteed to be less than 250 ps, and output-to-output skew is guaranteed to be less than 200 ps. The CY2304 has two banks of two outputs each. The CY2304 PLL enters a power down state when there are no rising edges on the REF input. In this mode, all outputs are three-stated and the PLL is turned off, resulting in less than 25 mA of current draw. Multiple CY2304 devices can accept the same input clock and distribute it in a system. In this case, the skew between the outputs of two devices is guaranteed to be less than 500 ps. The CY2304 is available in two different configurations, as shown in Available Configurations. The CY2304-1 is the base part, where the output frequencies equal the reference if there is no counter in the feedback path. The CY2304-2 allows the user to obtain Ref and 1/2x or 2x frequencies on each output bank. The exact configuration and output frequencies depends on which output drives the feedback pin.

  • Zero input-output propagation delay, adjustable by capacitive load on FBK input
  • Multiple configurations
  • Multiple low-skew outputs
  • 10 MHz to 133 MHz operating range
  • 90 ps typical peak cycle-to-cycle jitter at 15 pF, 66 MHz
  • Space-saving 8-pin 150-mil small outline integrated circuit (SOIC) package
  • 3.3 V operation

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
133 MHz
10 MHz
LVCMOS, LVTTL
1
4
8
85 °C
-40 °C
LVCMOS
CY2304 Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: