PDP SEO Portlet

CY2304NZZXC-1T

Clock Buffer, 0 MHz to 140 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, TSSOP

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY2304NZZXC-1T
Secondary Manufacturer Part#: CY2304NZZXC-1T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY2304NZ is a low-cost buffer designed to distribute high-speed clocks for PCI-X and other applications. The device operates at 3.3 V and outputs can run up to 140 MHz.

  • One input to four output buffer/driver
  • General-purpose or PCI-X clock buffer
  • Buffers all frequencies from DC to 140 MHz
  • Output-to-output skew less than 100 ps
  • Space-saving 8-pin TSSOP package
  • 3.3 V operation
  • 60 ps typical output-output skew

Technical Attributes

Find Similar Parts

Description Value
Clock Buffer
140 MHz
0 MHz
LVCMOS, LVTTL
1
4
8
70 °C
0 °C
LVCMOS
CY2304NZ Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$7.87947
5000+
$7.76149
10000+
$7.64304
20000+
$7.52489
40000+
$7.40644