PDP SEO Portlet

CY22801KFXI

Programmable Clock Generator, 166.6 MHz, 3 Outputs, 3.14 V to 3.47 V, 8 Pins, SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: CY22801KFXI
Secondary Manufacturer Part#: CY22801KFXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY22801 is a flash-programmable clock generator that supports various applications in consumer and communications markets. The device uses the Cypress-proprietary PLL along with Spread Spectrum and VCXO technology to make it one of the most versatile clock synthesizers in the market. The device uses a Cypress-proprietary PLL to drive up to three configurable outputs in an 8-pin SOIC. The CY22801 is programmed with an easy-to-use programmer dongle, the CY36800, in conjunction with the CyClocksRT software. This enables fast sample generation of prototype builds for user-defined frequencies. Cypress’s value-added distribution partners and third-party programming systems from BP Microsystems, HiLo Systems, and others, can also be contacted for large production quantities. A JEDEC file needs to be configured to program CY22801, which can be generated using the CyClocksRT software.

  • Integrated phase-locked loop (PLL)
  • Field-Programmable
  • Input frequency range:
    • Crystal: 8 MHz to 30 MHz
    • CLKIN: 1 MHz to 133 MHz
  • Low-voltage complementary metal oxide semiconductor (LVCMOS) output frequency:
    • Up to 200 MHz (commercial grade)
    • Up to 166.6 MHz (industrial grade)
  • Special Features:
    • Spread Spectrum
    • VCXO
    • Inputs: PD or OE, FS
  • Low-jitter, high-accuracy outputs
  • 3.3 V operation
  • Commercial and industrial temperature ranges
  • 8-pin small-outline integrated circuit (SOIC) package
  • Serial interface for device configuration

Technical Attributes

Find Similar Parts

Description Value
Programmable Clock Generator
SOIC
CMOS
3
8
85 °C
-40 °C
166.6 MHz
CMOS
CY22801 Series
3.47 Vdc
3.14 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:970  Mult:970  
USD $:
970+
$7.67906
1940+
$7.37987
3880+
$7.08069
7760+
$6.7815
15520+
$6.65684