CY223931FXI
Click image to enlarge
Manufacturer:Infineon
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: CY223931FXI
Secondary Manufacturer Part#: CY223931FXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable Clock Generator | ||
| TSSOP | ||
| LVTTL | ||
| 6 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 166 MHz | ||
| 0 MHz | ||
| CMOS | ||
| CY22393 Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |