CY22392FXI
Programmable Clock Generator, 0 MHz to 166 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: CY22392FXI
Secondary Manufacturer Part#: CY22392FXI
- RoHS 10 Compliant
- Tariff Charges
The CY22392 is an upgrade to the existing CY2292. The new device has a wider frequency range, greater flexibility, improved performance, and incorporates many features that reduce PLL sensitivity to external system issues. The device has three PLLs which, when combined with the reference, enable up to four independent frequencies to be output on up to six pins. These three PLLs are completely programmable.
- Three Integrated Phase-locked Loops
- Ultra Wide Divide Counters (8-bit Q, 11-bit P, and 7-bit Post Divide)
- Improved Linear Crystal Load Capacitors
- Flash Programmability
- Field Programmable
- Low-jitter, High-accuracy Outputs
- Power Management Options (Shutdown, OE, Suspend)
- Configurable Crystal Drive Strength
- Frequency Select through three External LVTTL Inputs
- 3.3 V Operation
- 16-pin TSSOP and SOIC Packages
- CyClocksRT™ Support
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable Clock Generator | ||
| CMOS, LVTTL | ||
| 6 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 166 MHz | ||
| 0 MHz | ||
| CMOS | ||
| CY22392 Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |