PDP SEO Portlet

CY22381FXI

PLL Clock Generator, 0 MHz to 166 MHz, 3 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: CY22381FXI
Secondary Manufacturer Part#: CY22381FXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY22381FXI is a three-PLL general purpose flash programmable clock generator in 8 pin SOIC package. It is a next generation programmable flash programmable clock for use in networking, telecommunication, datacom and other general purpose applications The CY22381 offers up to three configurable outputs running off a 3.3 V power supply. The on-chip reference oscillator is designed to run off an 8 to 30MHz crystal or a 1 to 166MHz external clock signal. It has a three PLLs driving 3 programmable output clocks. The output clocks are derived from the PLL or the reference frequency (REF).

  • Ultra wide divide counters (eight-bit Q, eleven-bit P and seven-bit post divide)
  • Improved linear crystal load capacitors
  • Flash programmability, field programmability
  • Low jitter, high accuracy outputs
  • Power management options (shutdown, OE, suspend)
  • Configurable crystal drive strength
  • Frequency select option through external LVTTL input
  • 3.3V operation
  • CyClocks RT support

Technical Attributes

Find Similar Parts

Description Value
PLL Clock Generator
CMOS, Crystal
3
8
85 °C
-40 °C
166 MHz
0 MHz
CMOS
CY22381 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.07545
2+
$12.9637
4+
$12.7793
8+
$12.5949
16+
$12.4105