PDP SEO Portlet

CY22381FXC

PLL Clock Generator, 0 MHz to 200 MHz, 3 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: CY22381FXC
Secondary Manufacturer Part#: CY22381FXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY22381FXC is a CY22381 three-PLL general purpose flash programmable clock generator for use in networking, telecommunication, datacom, and other general-purpose applications. The CY22381 has a three PLLs driving 3 programmable output clocks. The output clocks are derived from the PLL or the reference frequency (REF).

  • Three integrated phase-locked loops
  • Ultra-wide divide counters
  • Improved linear crystal load capacitors
  • Flash programmability, field programmability
  • Low-jitter, high-accuracy outputs, configurable crystal drive strength
  • 3.3V operation, CyClocks RT™ support
  • 8-pin SOIC package
  • Commercial temperature range from (TA = 0°C to 70°C)

Technical Attributes

Find Similar Parts

Description Value
PLL Clock Generator
CMOS, Crystal
3
8
70 °C
0 °C
200 MHz
0 MHz
CMOS
CY22381 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1940.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1940+
$12.48133
3880+
$12.37465
7760+
$12.19863
15520+
$12.02261
31040+
$11.84659