CY223811FXI
PLL Clock Generator, 0 MHz to 166 MHz, 3 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Clock, Clock Synthesizers & Generators
Avnet Manufacturer Part #: CY223811FXI
- RoHS 10 Compliant
- Tariff Charges
- Three integrated phase-locked loops
- Ultra-wide divide counters (eight-bit Q, eleven-bit P, and seven-bit post divide)
- Improved linear crystal load capacitors
- Flash programmability
- Field programmability
- Low-jitter, high-accuracy outputs
- Power-management options (Shutdown, OE, Suspend)
- Configurable crystal drive strength
- Frequency select option through external LVTTL Input
- 3.3 V operation
- 8-pin small outline integrated circuit (SOIC) package (CY22381)
- 8-pin SOIC package with NiPdAu lead finish (CY223811)
- CyClocks RT™ support
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SOIC | ||
| 150 MHz | ||
| 1 MHz | ||
| CMOS, Crystal | ||
| null | ||
| 8 Pins | ||
| 85 °C | ||
| -40 °C | ||
| 166 MHz | ||
| 0 MHz | ||
| CMOS | ||
| null | ||
| null | ||
| 3.465 VDC | ||
| 3.135 VDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |