PDP SEO Portlet

CY22150FZXC

Programmable Clock Generator, 80 kHz to 200 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP

Manufacturer:Infineon
Avnet Manufacturer Part #: CY22150FZXC
Secondary Manufacturer Part#: CY22150FZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY22150FZXC is an one-PLL general-purpose flash-programmable and I2C programmable clock generator. The CY22150 is an extremely flexible clock generator with four basic variables that are used to determine the final output frequency. It has input reference frequency (REF), the internally calculated P and Q dividers, and the post divider, which can be a fixed or calculated value. There are three formulas to determine the final output frequency of a CY22150 based design: CLK = ((REF * P)/Q)/Post Divider, CLK = REF/Post Divider and CLK = REF.

  • Six clock outputs
  • Integrated phase-locked loop (PLL)
  • Flash programmable an field programmable
  • Two-wire I2C interface
  • Low skew, low jitter, high accuracy outputs
  • Input frequency range from 8MHz to 30MHz (external crystal), 1MHz to 133MHz (driven clock)
  • Output frequency range from 80KHz to 20MHz (3.3V), 80KHz to 166.6MHz (2.5V)
  • Available in 16 pin TSSOP package

Technical Attributes

Find Similar Parts

Description Value
Programmable Clock Generator
LVCMOS, LVTTL
6
16
70 °C
0 °C
200 MHz
80 kHz
CMOS
CY22150 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:173  Mult:1  
USD $:
173+
$7.4578
346+
$7.41975
692+
$7.3817
1384+
$7.26162
2768+
$7.224