CY2213ZXC-1
Click image to enlarge
Manufacturer:Infineon
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: CY2213ZXC-1
Secondary Manufacturer Part#: CY2213ZXC-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Matte Tin | ||
| 260 | ||
| 31.25 MHz | ||
| 10 MHz | ||
| Surface Mount | ||
| 1 | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 125 to 400 MHz | ||
| 16TSSOP | ||
| 16 | ||
| 5.1 x 4.5 x 0.95 mm | ||
| No | ||
| Commercial | ||
| TSSOP | ||
| Programmable PLL Clock Multiplier |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |