PDP SEO Portlet

CY22050KFZXCT

Programmable Clock Generator, 8 kHz to 200 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP

Manufacturer:Infineon
Avnet Manufacturer Part #: CY22050KFZXCT
Secondary Manufacturer Part#: CY22050KFZXCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY22050 is programmable clock generator for use in networking, telecommunication, datacom, and other general-purpose applications. The CY22050 offers up to six configurable outputs in a 16-pin TSSOP, running off a 3.3 V power supply. The on-chip reference oscillator is designed to run off an 8–30-MHz crystal, or a 1–133-MHz external clock signal. The CY22050 has a single PLL driving 6 programmable output clocks. The output clocks are derived from the PLL or the reference frequency (REF). Output post dividers are available for either. Four of the outputs can be set as 3.3 V or 2.5 V, for use in a wide variety of portable and low-power applications.

  • Integrated phase-locked loop (PLL)
  • Commercial and Industrial operation
  • Flash-programmable
  • Field-programmable
  • Low-skew, low-jitter, high-accuracy outputs
  • 3.3 V operation with 2.5 V output option
  • 16-pin TSSOP package (CY22050)
  • Input frequency range:
    • 8 MHz-30 MHz (external crystal)
    • 1 MHz-133 MHz (driven clock)
  • Output frequency range:
    • Commercial temperature: 8 kHz-200 MHz (3.3 V), 8 kHz-166.6 MHz (2.5 V)
    • Industrial temperature: 8 kHz-166.6 MHz (3.3 V), 8 kHz-150 MHz (2.5 V)

Technical Attributes

Find Similar Parts

Description Value
Programmable Clock Generator
TSSOP
LVCMOS, LVTTL
6
16
70 °C
0 °C
200 MHz
8 kHz
CMOS
CY22050 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$9.15669
5000+
$8.79993
10000+
$8.44318
20000+
$8.08642
40000+
$7.93778