PDP SEO Portlet

CY2077FSXC

PLL Clock Generator, 390 kHz to 133 MHz, 1 Outputs, 3 V to 5.5 V, 8 Pins, SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: CY2077FSXC
Secondary Manufacturer Part#: CY2077FSXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY2077 is an EPROM-programmable, high-accuracy, general-purpose, PLL-based design for use in applications such as modems, disk drives, CD-ROM drives, video CD players, DVD players, games, set-top boxes, and data/telecommunications. CY2077 can generate a clock output up to 133 MHz at 5 V or 100 MHz at 3.3 V. It has been designed to give the customer a very accurate and stable clock frequency with little to zero PPM error. CY2077 contains a 12-bit feedback counter divider and 10-bit reference counter divider to obtain a very high resolution to meet the needs of stringent design specifications. Furthermore, there are eight output divide options of /1, /2, /4, /8, /16, /32, /64, and /128. The output divider can select between the PLL and crystal oscillator output/external clock, providing a total of 16 different options to add more flexibility in designs. TTL or CMOS duty cycles can be selected.

  • High-accuracy PLL with 12-bit multiplier and 10-bit divider
  • EPROM programmability
  • 3.3 V or 5 V operation
  • Operating frequency
    • 390 kHz-133 MHz at 5 V
    • 390 kHz-100 MHz at 3.3 V
  • Reference input from either a 10-30 MHz fundamental toned crystal or a 1-75 MHz external clock
  • EPROM selectable TTL or CMOS duty cycle levels
  • Sixteen selectable post-divide options, using either PLL or reference oscillator/external clock
  • Programmable PWR_DWN or OE pin, with asynchronous or synchronous modes
  • Low jitter outputs typically
    • 80 ps at 3.3 V/5 V
  • Controlled rise and fall times and output slew rate
  • Available in both commercial and industrial temperature ranges
  • Factory programmable device options

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$30.2022
48+
$29.7792
96+
$29.3562
192+
$28.9332
384+
$28.5102