CY15V104QSN-108LPXI
NVRAM FRAM Serial-SPI 4Mbit 1.8V 8-Pin GQFN Tray
- RoHS 10 Compliant
- Tariff Charges
CY15V104QSN-108LPXI is a CY15V104QSN EXCELON™ ultra high-performance, 4Mbit non-volatile memory employing an advanced ferroelectric process. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash and other non-volatile memories. It is ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash can cause data loss. The device incorporates a read-only device ID and unique ID features which allow the SPI bus to determine the manufacturer, product density, product revision and unique ID for each part. The device is also offered with a unique serial number that is read-only and can be used to identify a board or a system.
- 4Mbit ferroelectric random access memory (F-RAM) logically organized as 512K × 8
- Virtually unlimited endurance of 100 trillion (10^14) read/write cycles, 151-year data retention
- Infineon instant non-volatile write technology, advanced high-reliability ferroelectric process
- Single and multi I/O serial peripheral interface (SPI), serial bus interface SPI protocols
- Supports SPI mode 0 (0, 0) and mode 3 (1, 1) for all SDR mode transfers, extended I/O SPI protocols
- Execute-in-place (XIP) for memory read/write, write protection, data security and data integrity
- Embedded error correction code (ECC) and cyclic redundancy check (CRC) for enhanced data integrity
- ECC detects and corrects 1bit error
- Dedicated special sector write and read, content can survive up to three standard reflow cycles
- 8-pin GQFN package, industrial temperature range from (-40°C to +85°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 108 MHz | ||
| GQFN | ||
| Surface Mount | ||
| QSPI | ||
| 512K x 8bit | ||
| 4 Mbit | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 1.89 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |