PDP SEO Portlet

CY15E016Q-SXET

NVRAM FRAM SPI 16Kbit 4.5V to 5.5V 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15E016Q-SXET
Secondary Manufacturer Part#: CY15E016Q-SXET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPI
16 MHz
8 Bit
16 Kb
SPI
SPI
Matte Tin
260 °C
3.2 mA
25 ns
16 Kb
Surface Mount
MSL 3 - 168 hours
8
3, 3.6 V
-40 to 125 °C
125 °C
-40 °C
2K x 8
8SOIC
8
4.9 x 3.9 x 1.47 mm
Automotive
SOIC
5.5 V
4.5 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.38571
5000+
$1.31081
10000+
$1.27632
20000+
$1.24359
40000+
$1.2125