PDP SEO Portlet

CY15B256J-SXA

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, I2C, 3.4 MHz, 2 V to 3.6 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: CY15B256J-SXA
Secondary Manufacturer Part#: CY15B256J-SXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY15B256J-SXA is a CY15B256J 256Kbit non-volatile memory employing an advanced ferroelectric process. An F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. F-RAM also exhibits much lower power during writes than EEPROM because write operations do not require an internally elevated power supply voltage for write circuits. It provides substantial benefits to users of serial EEPROM as a hardware drop-in replacement.

  • 256Kbit ferroelectric random access memory (F-RAM) logically organized as 32K × 8
  • NoDelay™ writes, advanced high-reliability ferroelectric process
  • Fast two-wire serial interface (I²C), direct hardware replacement for serial EEPROM
  • Supports legacy timings for 100KHz and 400KHz, low power consumption, 150µA standby current
  • Low-voltage operation is VDD = 2.0V to 3.6V
  • Automotive-A temperature is –40°C to +85°C
  • 8-pin SOIC package
  • It is capable of supporting 10^14 read/write cycles/10 million times more write cycles than EEPROM
  • Provides substantial benefits to users of serial EEPROM as a hardware drop-in replacement

Technical Attributes

Find Similar Parts

Description Value
Serial (I2C)
8 Bit
256 Kb
Serial (I2C)
Pure Tin
260
1 mA
450 ns
32K x 8bit
Surface Mount
MSL 3 - 168 hours
8
3.3 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
8SOIC
8
4.978(Max) x 3.987(Max) x 1.478(Max)
Automotive
SOIC
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:485  Mult:485  
USD $:
485+
$5.78571
970+
$5.47297
1940+
$5.32895
3880+
$5.19231
7760+
$5.0625