PDP SEO Portlet

CY15B108QI-20LPXI

NVRAM FRAM SPI 8Mbit 3.3V 8-Pin GQFN Tray

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B108QI-20LPXI
Secondary Manufacturer Part#: CY15B108QI-20LPXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPI
20 MHz
8 Bit
8 Mbit
SPI
SPI
260 °C
1.75 mA
20 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
8
2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
1M x 8
8GQFN
8
3.23 x 3.28 x 0.5 mm
Industrial
3.6 V
1.8 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$24.9214
980+
$24.79425
1960+
$24.00414
3920+
$23.6425
7840+
$23.52