CY15B108QI-20LPXC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B108QI-20LPXC
Secondary Manufacturer Part#: CY15B108QI-20LPXC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| GQFN | ||
| Surface Mount | ||
| SPI | ||
| 1M x 8bit | ||
| 8 Mbit | ||
| 8 | ||
| 70 °C | ||
| 0 °C | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |