PDP SEO Portlet

CY15B104QSN-108SXI

Ferroelectric RAM, 4 Mbit, QSPI, 108 MHz, 1.8 V to 3.6 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B104QSN-108SXI
Secondary Manufacturer Part#: CY15B104QSN-108SXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY15B104QSN-108SXI is a CY15B104QSN EXCELON™ Ultra high-performance, 4Mbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash and other non-volatile memories. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other non-volatile memories. It also supports the cyclic redundancy check (CRC) feature which can be used to check the data integrity of the stored data in the memory array.

  • Virtually unlimited endurance of 100 trillion (10^14) read/write cycles, 151-year data retention
  • Infineon instant non-volatile write technology, advanced high-reliability ferroelectric process
  • Single and multi I/O serial peripheral interface (SPI), serial bus interface SPI protocols
  • Supports SPI mode 0 (0, 0) and mode 3 (1, 1) for all SDR mode transfers
  • SPI clock frequency, execute-in-place (XIP) for memory read/write
  • Write protection, data security, and data integrity, software block protection
  • Hardware protection using the write protect active-low (WP) pin, 1.8V to 3.6V low voltage operation
  • Embedded error correction code (ECC) and cyclic redundancy check (CRC) for enhanced data integrity
  • 8-pin SOIC (EIAJ) package, no inrush current control
  • Industrial temperature range from (-40°C to + 85°C)

Technical Attributes

Find Similar Parts

Description Value
SPI
108 MHz
8 Bit
4 Mbit
SPI
QSPI
Matte Tin
260 °C
21 mA
7 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
8
3.3 V
-40 to 85 °C
85 °C
-40 °C
512K x 8
8SOIC
8
5.33 x 5.33 x 1.78 mm
Industrial
SOIC
3.6 V
1.8 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.0571
2+
$22.48755
4+
$22.3734
8+
$22.25925
16+
$20.00588