CY15B104QN-50SXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| 512K x 8bit | ||
| 4 Mbit | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |