PDP SEO Portlet

CY15B104QN-50SXA

NVRAM FRAM Serial SPI 4Mbit 3.3V 8-pin SOIC Tube

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B104QN-50SXA
Secondary Manufacturer Part#: CY15B104QN-50SXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY15B104QN-50SXA is a CY15B104QN EXCELON™ automotive grade, 4Mb non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. It provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement. This uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology. The device incorporates a read-only Device ID and Unique ID features, which allow the host to determine the manufacturer, product density, product revision, and unique ID for each part. The device also provides a writable, 8-byte serial number registers, which can be used to identify a specific board or a system.

  • Virtually unlimited endurance of 100 trillion (1014) read/write cycles
  • Advanced high-reliability ferroelectric process, fast serial peripheral interface (SPI)
  • Up to 50MHz frequency, supports SPI mode 0 (0, 0) and mode 3 (1, 1)
  • Hardware protection using the write protect active-low (WP) pin, low-power consumption
  • Software protection using write disable active-low (WRDI) instruction
  • 2.7µA (typ) standby current, low-voltage operation: VDD = 1.8V to 3.6V, 50MHz frequency
  • AEC-Q100 grade 3 compliant, automotive-A temperature range from (-40°C to +85°C)
  • 8-pin SOIC (EIAJ) package, no inrush current control
  • Software block protection for 1/4, 1/2, or entire array
  • Stored content can survive up to 3 standard reflow soldering cycles

Technical Attributes

Find Similar Parts

Description Value
50 MHz
SPI
4 Mbit
8
85 °C
-40 °C
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:470  Mult:470  
USD $:
470+
$14.553
940+
$14.4795
1880+
$14.308
3760+
$14.235
7520+
$14.162