PDP SEO Portlet

CY15B104Q-SXIT

NVRAM FRAM Serial-SPI 4M-Bit 3.3V 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B104Q-SXIT
Secondary Manufacturer Part#: CY15B104Q-SXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY15B104Q-SXIT is a CY15B104Q 4Mbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. It performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other nonvolatile memories. This is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.

  • 4Mbit ferroelectric random access memory (F-RAM) logically organized as 512K × 8
  • NoDelay™ writes, advanced high-reliability ferroelectric process
  • Very fast serial peripheral interface (SPI), up to 40MHz frequency
  • Direct hardware replacement for serial flash and EEPROM, supports SPI mode 0 (0, 0), mode 3 (1, 1)
  • Sophisticated write protection scheme, hardware protection using the write protect active-low WP pin
  • Software protection using write disable instruction
  • Low power consumption, 300µA active current at 1MHz
  • Low-voltage operation: VDD = 2.0V to 3.6V, industrial temperature range from –40°C to +85°C
  • 8-pin SOIC package

Technical Attributes

Find Similar Parts

Description Value
40 MHz
SPI
Pure Tin
260
3 mA
9 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
8
3.3 V
-40 to 85 °C
85 °C
-40 °C
512Kx8
8SOIC
8
5.33(Max) x 5.38(Max) x 1.78(Max)
Industrial
SOIC
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$19.41333
4000+
$19.12217
8000+
$18.83083
16000+
$18.53974
32000+
$18.2479