CY15B104Q-SXI
NVRAM FRAM Serial 4Mbit 512K x 8 3.3V 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B104Q-SXI
Secondary Manufacturer Part#: CY15B104Q-SXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Serial | ||
| 40 MHz | ||
| 8 Bit | ||
| 4 Mbit | ||
| Serial | ||
| SPI | ||
| Matte Tin | ||
| 260 °C | ||
| 3 mA | ||
| 16 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| 3 | ||
| 8 | ||
| 1.35 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 512K x 8 | ||
| 8SOIC | ||
| Tube | ||
| 8 | ||
| 5.33 x 5.33 x 1.78 mm | ||
| Industrial | ||
| SOIC | ||
| 3.6 V | ||
| 2 V | ||
| FRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |