PDP SEO Portlet

CY15B104Q-PZXI

Ferroelectric RAM (FRAM), 4 MB, 512K x 8bit, SPI, 1.8 V to 3.6 V Supply, DIP-8

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B104Q-PZXI
Secondary Manufacturer Part#: CY15B104Q-PZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY15B104Q-PZXI is a low-power, 4-Mbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the CY15X104Q performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other non-volatile memories. These capabilities make the ideal for non-volatile memory applications, requiring frequent or rapid writes.

  • 4-Mbit ferroelectric random access memory (F-RAM) logically organized as 512K × 8
  • 151-year data retention, NoDelay™ writes, advanced high-reliability ferroelectric process
  • Fast serial peripheral interface (SPI), supports SPI mode 0 (0, 0) and mode 3 (1, 1)
  • Hardware protection using the Write Protect (active low WP) pin
  • Software protection using Write Disable (WRDI) instruction
  • Software block protection for 1/4, 1/2, or entire array
  • Device ID contains manufacturer ID and product ID, unique ID, serial Number
  • Dedicated special sector write and read
  • Low-voltage operation range from 1.8V to 3.6V, 40MHz frequency
  • 8-pin PDIP package, industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:795  Mult:795  
USD $:
795+
$4.62
1590+
$4.44
3180+
$4.26
6360+
$4.08
12720+
$4.005