PDP SEO Portlet

CY15B104Q-LHXIT

NVRAM FRAM Serial-SPI 4M-Bit 3.3V 8-Pin TDFN EP T/R

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B104Q-LHXIT
Secondary Manufacturer Part#: CY15B104Q-LHXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY15B104Q-LHXIT is a 4Mbit (512 K × 8) serial (SPI) F-RAM. It is a 4Mbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. Unlike serial flash and EEPROM, the CY15B104Q performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other nonvolatile memories. The CY15B104Q is capable of supporting 1014 read/write cycles, or 100 million times more write cycles than EEPROM.

  • Voltage range from 2.0 to 3.6V, density is 4-Mbit, SPI F-RAM
  • 8-pin TDFN package type, industrial temperature range from -40 to +85°C
  • 4Mbit ferroelectric random access memory (F-RAM) logically organized as 512 K × 8
  • High-endurance 100 trillion (1014) read/writes, 151-year data retention
  • NoDelay™ writes, advanced high-reliability ferroelectric process
  • Very fast serial peripheral interface, up to 40MHz frequency
  • Direct hardware replacement for serial flash and EEPROM
  • Supports SPI mode 0 (0, 0) and mode 3 (1, 1), sophisticated write protection scheme
  • Software protection using write disable instruction, manufacturer ID and product ID
  • Software block protection for 1/4, 1/2, or entire array, low power consumption

Technical Attributes

Find Similar Parts

Description Value
40 MHz
SPI
Pure Tin
260
3 mA
9 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
8
3.3 V
-40 to 85 °C
85 °C
-40 °C
512Kx8
8TDFN EP
8
5 x 6 x 0.75(Max)
Industrial
TDFN EP
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$20.8098
5000+
$20.7047
10000+
$20.5996
20000+
$20.4945
40000+
$20.3894