PDP SEO Portlet

CY15B104Q-LHXI

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B104Q-LHXI
Secondary Manufacturer Part#: CY15B104Q-LHXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPI
40 MHz
8 Bit
4 Mbit
Serial I2C
SPI
Matte Tin
260 °C
3 mA
16 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
8
1.71, 5.5 V
-40 to 85 °C
85 °C
-40 °C
512K x 8
8TDFN
8
5 x 6 x 0.75 mm
Industrial
TDFN
3.6 V
2 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  288.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$26.73
2+
$24.231
4+
$24.108
8+
$23.985
16+
$18.2