PDP SEO Portlet

CY15B102QN-50SXE

Ferroelectric RAM, 2 Mbit, SPI, 50 MHz, 1.8 V to 3.6 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B102QN-50SXE
Secondary Manufacturer Part#: CY15B102QN-50SXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY15B102QN-50SXE is a CY15B102QN EXCELON™ Auto automotive grade, 2Mb nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. This performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other nonvolatile memories. This is capable of supporting 10^13 read/write cycles, or 10 million times more write cycles than EEPROM.

  • 2Mb ferroelectric random access memory (F-RAM) logically organized as 256K × 8
  • Advanced high-reliability ferroelectric process, fast serial peripheral interface (SPI)
  • Up to 50MHz frequency, supports SPI mode 0 (0, 0) and mode 3 (1, 1)
  • Sophisticated write protection scheme, hardware protection using write protect active-low WP pin
  • Software protection using write disable (WRDI) instruction
  • Dedicated special sector write and read
  • Low-power consumption, 3.7mA (typ) active current at 40MHz, 2.7µA (typ) standby current
  • Low-voltage operation:VDD = 1.8V to 3.6V
  • Automotive operating temperature range from –40°C to +125°C, no inrush current control
  • AEC-Q100 grade 1 compliant, 8-pin SOIC (EIAJ) package

Technical Attributes

Find Similar Parts

Description Value
50 MHz
2 Mbit
8
125 °C
-40 °C
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  753.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.59874
2+
$10.7759
4+
$10.7212
8+
$10.6665
16+
$9.2635