CY15B102Q-SXM
Ferroelectric RAM (FRAM), 2 Mbit, 256K x 8bit, SPI, 25 MHz, 2 V to 3.6 V, 8 Pins, SOIC
Manufacturer:Infineon
Product Category:
Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B102Q-SXM
Secondary Manufacturer Part#: CY15B102Q-SXM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 MHz | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| 256K x 8bit | ||
| 2 Mbit | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A001.A.2.C |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |