PDP SEO Portlet

CY15B102Q-SXE

Ferroelectric RAM (FRAM), 2 Mbit (256K x 8) SPI, 25 MHz, 2 V to 3.6 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B102Q-SXE
Secondary Manufacturer Part#: 27AC2780
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY15B102Q-SXE is a 2Mbit (256 K × 8) serial (SPI) automotive F-RAM. It is a non-volatile memory employing an advanced ferroelectric process. F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. The CY15B102Q is capable of supporting 10^13 read/write cycles, or 10 million times more write cycles than EEPROM. It is ideal for non-volatile memory applications requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss.

  • NoDelayâ„¢ writes, advanced high-reliability ferroelectric process
  • Very fast serial peripheral interface (SPI), up to 25MHz frequency
  • Direct hardware replacement for serial (I²C) EEPROM
  • Sophisticated write protection scheme, software protection using write disable instruction
  • Software block protection for 1/4, 1/2, or entire array
  • Hardware protection using the write protect (active-low WP) pin
  • AEC Q100 grade 1 compliant
  • Low-voltage operation VDD=2.0V to 3.6V
  • 8-pin SOIC package
  • Automotive-E temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Serial (SPI)
25 MHz
8 Bit
2 Mbit
Serial (SPI)
SPI
Pure Tin
260
5 mA
16 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
8
3.3 V
-40 to 125 °C
125 °C
-40 °C
256Kx8
8SOIC
8
5.33(Max) x 5.33(Max) x 1.78(Max)
Automotive
SOIC
3.6 V
2 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.09
10+
$13.07
25+
$12.67
50+
$11.78
100+
$11.61
250+
$0
500+
$0