CY15B101N-ZS60XA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 MHz | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 12 mA | ||
| 60 ns | ||
| 1 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 44 | ||
| 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64Kx16 | ||
| 44TSOP-II | ||
| 44 | ||
| 18.517(Max) x 10.262(Max) x 1.044(Max) | ||
| Automotive | ||
| TSOP-II | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.2 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |