PDP SEO Portlet

CY15B064Q-SXET

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: CY15B064Q-SXET
Secondary Manufacturer Part#: CY15B064Q-SXET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPI
16 MHz
8 Bit
64 Kb
SPI
SPI
Matte Tin
260 °C
3 mA
25 ns
64 Kb
Surface Mount
MSL 3 - 168 hours
8
3.5, 5.5 V
-40 to 125 °C
125 °C
-40 °C
8K x 8
8SOIC
8
4.9 x 3.9 x 1.47 mm
Automotive
SOIC
3.6 V
3 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:379  Mult:1  
USD $:
379+
$1.88496
390+
$1.85856
760+
$1.83216
1900+
$1.80576
3800+
$1.77936