PDP SEO Portlet

CY14V256LA-BA35XIT

NVRAM NVSRAM Parallel 256K-Bit 3.3V 48-Pin FBGA T/R

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14V256LA-BA35XIT
Secondary Manufacturer Part#: CY14V256LA-BA35XIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress CY14V256LA is a fast static RAM, with a nonvolatile element in each memory cell. The memory is organized as 32 K bytes of 8 bits each. The embedded nonvolatile elements incorporate QuantumTrap technology, producing the world’s most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory. Both the STORE and RECALL operations are also available under software control.

  • 35 ns access time
  • Internally organized as 32 K × 8
  • Hands off automatic STORE on power down with only a small capacitor
  • STORE to QuantumTrap nonvolatile elements initiated by software, device pin, or AutoStore on power down
  • RECALL to SRAM initiated by software or power up
  • Infinite read, write, and recall cycles
  • 1 million STORE cycles to QuantumTrap
  • 20 year data retention
  • Core VCC = 3.0 V to 3.6 V; I/O VCCQ = 1.65 V to 1.95 V
  • Industrial temperature
  • 48-ball fine-pitch ball grid array (FBGA) package
  • Pb-free and restriction of hazardous substances (RoHS) compliance

Technical Attributes

Find Similar Parts

Description Value
Parallel
8 Bit
256 Kb
Parallel
Tin-Silver-Copper
260 °C
60 mA
35 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
48
3.3000 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
48FBGA
48
6 x 10 x 0.99 mm
35 ns
Industrial
FBGA
3.6 V
3 V
NVSRAM
35 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$17.787
4000+
$17.094
8000+
$16.401
16000+
$15.708
32000+
$15.41925