PDP SEO Portlet

CY14V104NA-BA45XI

NVRAM NVSRAM Parallel 4M-Bit 3.3V 48-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14V104NA-BA45XI
Secondary Manufacturer Part#: CY14V104NA-BA45XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress CY14V104NA is a fast static RAM, with a non-volatile element in each memory cell. The memory is organized as 512 K bytes of 8 bits each or 256 K words of 16 bits each. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory. Both the STORE and RECALL operations are also available under software control.

  • 25 ns and 45 ns access times
  • Internally organized as 256 K × 16 (CY14V104NA)
  • Hands off automatic STORE on power-down with only a small capacitor
  • STORE to QuantumTrap non-volatile elements initiated by software, device pin, or AutoStore on power-down
  • RECALL to SRAM initiated by software or power-up
  • Infinite read, write, and recall cycles
  • 1-million STORE cycles to QuantumTrap
  • 20 year data retention
  • Core VCC = 3.0 V to 3.6 V; IO VCCQ = 1.65 V to 1.95 V
  • Industrial temperature
  • 48-ball fine-pitch ball grid array (FBGA) package
  • Pb-free and restriction of hazardous substances (RoHS) compliance

Technical Attributes

Find Similar Parts

Description Value
52 mA
4 Mbit
Surface Mount
MSL 3 - 168 hours
48
3.3 V
-40 to 85 °C
85 °C
-40 °C
256Kx16
48FBGA
48
10 x 6 x 0.89 mm
45 ns
Industrial
FBGA
3.6 V
3 V
45 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:299  Mult:299  
USD $:
299+
$26.67143
598+
$25.2554
1196+
$24.56579
2392+
$23.9359
4784+
$23.4158