CY14V104NA-BA25XIT
Manufacturer:Infineon
Product Category:
Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14V104NA-BA25XIT
Secondary Manufacturer Part#: CY14V104NA-BA25XIT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| SDR | ||
| 4 Mbit | ||
| FBGA | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 70 mA | ||
| 3.6 V | ||
| 25 ns | ||
| 512K x 8bit, 256K x 16bit | ||
| 4 Mbit | ||
| 3 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 256 Kb | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256K x 16 | ||
| 48FBGA | ||
| 48 | ||
| 6 x 10 x 1 mm | ||
| No | ||
| 25 ns | ||
| Industrial | ||
| FBGA | ||
| 3.6 V | ||
| 3 V | ||
| Asynchronous | ||
| 3 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991B2A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |