CY14V101QS-BK108XQT
SRAM Chip Sync Single Port 3V 1Mbit 128Kbit 8Bit 24-Pin FBGA T/R
Manufacturer:Infineon
Product Category:
Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14V101QS-BK108XQT
Secondary Manufacturer Part#: CY14V101QS-BK108XQT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Bit | ||
| Pipelined | ||
| SDR | ||
| 1 Mbit | ||
| FBGA | ||
| SPI | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 108 MHz | ||
| 33 mA | ||
| 3.6 V | ||
| 128K x 8bit | ||
| 1 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 24 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 128 KBit | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 128K x 8 | ||
| 24FBGA | ||
| 24 | ||
| 8 x 6 x 1 mm | ||
| No | ||
| 7 ns | ||
| Extended Industrial | ||
| FBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| Synchronous | ||
| 3 V | ||
| 7 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |