PDP SEO Portlet

CY14V101QS-BK108XIT

NVRAM NVSRAM Serial-SPI 1M-Bit 1.8V/3.3V 24-Pin FBGA T/R

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14V101QS-BK108XIT
Secondary Manufacturer Part#: CY14V101QS-BK108XIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY14V101QS combines a 1-Mbit nvSRAM with a QPI interface. The QPI allows writing and reading the memory in either a single (one I/O channel for one bit per clock cycle), dual (two I/O channels for two bits per clock cycle), or quad (four I/O channels for four bits per clock cycle) through the use of selected opcodes.The memory is organized as 128Kbytes each consisting of SRAM and nonvolatile SONOS Quantum Trap cells. The SRAM provides infinite read and write cycles, while the nonvolatile cells provide highly reliable storage of data. Data transfers from SRAM to the nonvolatile cells (STORE operation) take place automatically at power-down. On power-up, data is restored to the SRAM from the nonvolatile cells (RECALL operation). You can also initiate the STORE and RECALL operations through SPI instructions.

  • Density: 1-Mbit (128K × 8)
  • Bandwidth
    • 108-MHz high-speed interface
    • Read and write at 54 MBps
  • Serial Peripheral Interface
    • Clock polarity and phase modes 0 and 3
    • Multi I/O option - Single SPI (SPI), Dual SPI (DPI), and Quad SPI (QPI)
  • High reliability
    • Infinite read, write, and RECALL cycles
    • One million STORE cycles to nonvolatile elements (SONOS FLASH Quantum trap)
    • Data retention: 20 years at 85 °C
  • Read
    • Commands: Standard, Fast, Dual I/O, and Quad I/O
    • Modes: Burst Wrap, Continuous (XIP)
  • Write
    • Commands: Standard, Fast, Dual I/O, and Quad I/O
    • Modes: Burst Wrap
  • Data protection
    • Hardware: Through Write Protect Pin (WP)
    • Software: Through Write Disable instruction
    • Block Protection: Status Register bits to control protection
  • Special instructions
    • STORE/RECALL: Acc

Technical Attributes

Find Similar Parts

Description Value
Serial SPI
8 Bit
1 MB
Serial-SPI
Gold over Nickel Palladium
260 °C
33 mA
7 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
24
1.8, 3.3 V
-40 to 85 °C
85 °C
-40 °C
128Kx8
24FBGA
24
10.49 x 7.59 x 2.368 mm
7 ns
Industrial
FBGA
3.6 V
2.7 V
NVSRAM
7 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$13.16857
4000+
$12.45676
8000+
$12.12895
16000+
$11.81795
32000+
$11.5225