PDP SEO Portlet

CY14V101Q3-SFXIT

SRAM Chip Sync Single Port 3.3V 1Mbit 128K X 8bit 12ns 16-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14V101Q3-SFXIT
Secondary Manufacturer Part#: CY14V101Q3-SFXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
SDR
1 Mbit
SOIC
SPI
Matte Tin
260 °C
30 MHz
10 mA
3.6 V
12 ns
128K x 8bit
1 Mbit
3 V
Surface Mount
16
8 Bit
8 Bit
1
128 Kb
-40 to 85 °C
85 °C
-40 °C
128K x 8
16SOIC
16
10.083 x 7.391 x 2.235 mm
No
12 ns
Industrial
SOIC
3.6 V
3 V
Synchronous
3.3 V
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$12.4509
2000+
$11.9658
4000+
$11.4807
8000+
$10.9956
16000+
$10.79348