PDP SEO Portlet

CY14ME064J2-SXQT

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14ME064J2-SXQT
Secondary Manufacturer Part#: CY14ME064J2-SXQT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
I2C
Gold over Nickel Palladium
260
4 mA
9 ns
64 Kb
Surface Mount
MSL 3 - 168 hours
8
5 V
-40 to 105 °C
105 °C
-40 °C
8Kx8
8SOIC
8
4.978(Max) x 3.987(Max) x 1.478(Max)
900 ns
Industrial
SOIC
5.5 V
4.5 V
900 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$5.36571
5000+
$5.07568
10000+
$4.9421
20000+
$4.8867
40000+
$4.86164