CY14MB064Q2A-SXQT
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14MB064Q2A-SXQT
Secondary Manufacturer Part#: CY14MB064Q2A-SXQT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| 3 mA | ||
| 9 ns | ||
| 64 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 1.8 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8Kx8 | ||
| 8SOIC | ||
| 8 | ||
| 4.978(Max) x 3.987(Max) x 1.478(Max) | ||
| 9 ns | ||
| Industrial | ||
| SOIC | ||
| 3.6 V | ||
| 2.7 V | ||
| 9 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |