PDP SEO Portlet

CY14B512Q2A-SXI

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B512Q2A-SXI
Secondary Manufacturer Part#: CY14B512Q2A-SXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Serial (SPI)
8 Bit
512 Kb
Gold
260
3 mA
9 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
8
5.5 V
-40 to 85 °C
85 °C
-40 °C
64Kx8
8SOIC
8
4.98 x 3.99 x 1.48 mm
9 ns
Industrial
SOIC
3.6 V
2.7 V
NVSRAM
9 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$7.52556
190+
$7.42016
380+
$7.31476
760+
$7.20936
1520+
$7.10396