PDP SEO Portlet

CY14B256LA-SP45XIT

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B256LA-SP45XIT
Secondary Manufacturer Part#: CY14B256LA-SP45XIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Matte Tin
260
52 mA
45 ns
256 Kb
Surface Mount
48
3 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
48SSOP
48
16 x 7.59 x 2.34 mm
45 ns
Industrial
SSOP
3.6 V
2.7 V
45 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$14.95286
2000+
$14.1446
4000+
$13.77237
8000+
$13.41923
16000+
$13.08375