PDP SEO Portlet

CY14B256LA-SP25XI

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B256LA-SP25XI
Secondary Manufacturer Part#: CY14B256LA-SP25XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Parallel
8 Bit
256 Kb
Gold|Matte Tin
260
70 mA
25 ns
256 Kb
Surface Mount
48
3 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
48SSOP
48
16 x 7.59 x 2.34 mm
25 ns
Industrial
SSOP
3.6 V
2.7 V
NVSRAM
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$14.45714
600+
$13.67568
1200+
$13.31579
2400+
$12.97436
4800+
$12.65