PDP SEO Portlet

CY14B256KA-SP45XI

NVRAM NVSRAM Parallel 256K-Bit 3V 48-Pin SSOP

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: CY14B256KA-SP45XI
Secondary Manufacturer Part#: CY14B256KA-SP45XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress CY14B256KA combines a 256-Kbit nonvolatile static RAM with a full featured real time clock in a monolithic integrated circuit. The embedded nonvolatile elements incorporate QuantumTrap technology producing the world’s most reliable nonvolatile memory. The SRAM is read and written an infinite number of times, while independent nonvolatile data resides in the nonvolatile elements. The real time clock function provides an accurate clock with leap year tracking and a programmable, high accuracy oscillator. The alarm function is programmable for periodic minutes, hours, days, or months alarms. There is also a programmable watchdog timer for process control.

  • 256-Kbit nonvolatile static random access memory (nvSRAM)
    • 25 ns and 45 ns access times
    • Internally organized as 32 K × 8 (CY14B256KA)
    • Hands off automatic STOREon power-down with only a small capacitor
    • STORE to QuantumTrap nonvolatile elements is initiated by software, hardware, or AutoStore on power-down
    • RECALL to SRAM initiated on power-up or by software
  • High reliability
    • Infinite Read, Write, and RECALL cycles
    • 1 million STORE cycles to QuantumTrap
    • 20 year data retention
  • Real time clock (RTC)
    • Full-featured real time clock
    • Watchdog timer
    • Clock alarm with programmable interrupts
    • Capacitor or battery backup for RTC
    • Backup current of 0.35 µA (Typ)
  • Industry standard configurations
    • Single 3 V +20%, -10% operation
    • Industrial temperature
    • 48-pin shrink small-outline package (SSOP)
    • Pb-free and Restri

Technical Attributes

Find Similar Parts

Description Value
Gold|Matte Tin
260
52 mA
45 ns
32K x 8bit
Surface Mount
48
3 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
48SSOP
48
16 x 7.59 x 2.34 mm
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: