CY14B256I-SFXI
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B256I-SFXI
Secondary Manufacturer Part#: CY14B256I-SFXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Serial (I2C) | ||
| 8 Bit | ||
| 256 Kb | ||
| I2C | ||
| Matte Tin | ||
| 260 | ||
| 1 mA | ||
| 900 ns | ||
| 256 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32Kx8 | ||
| 16SOIC | ||
| 16 | ||
| 10.49 x 7.6 x 2.37 mm | ||
| 900 ns | ||
| Industrial | ||
| SOIC | ||
| 3.6 V | ||
| 2.7 V | ||
| NVSRAM | ||
| 900 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |