CY14B116N-ZSP45XI
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Other Memory
Avnet Manufacturer Part #: CY14B116N-ZSP45XI
Secondary Manufacturer Part#: CY14B116N-ZSP45XI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Parallel | ||
| 16 Bit | ||
| 16 Mbit | ||
| Parallel | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 75 mA | ||
| 45 ns | ||
| 1M x 16bit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 54 | ||
| 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1Mx16 | ||
| 54TSOP-II | ||
| 54 | ||
| 22.517(Max) x 10.262(Max) x 1.05(Max) | ||
| Industrial | ||
| TSOP-II | ||
| NVSRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |