PDP SEO Portlet

CY14B116N-ZSP25XI

Non-volatile SRAM, 16 Mbit, 1M x 16bit, 25 ns Read/Write, Parallel, 2.7 V to 3.6 V, TSOP-II-54

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: CY14B116N-ZSP25XI
Secondary Manufacturer Part#: CY14B116N-ZSP25XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY14B116N-ZSP25XI is a CY14B116N fast SRAM, with a non-volatile element in each memory cell. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM can be read and written an infinite number of times. The non-volatile data residing in the non-volatile elements do not change when data is written to the SRAM. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory.

  • 16Mbit non-volatile static random access memory (nvSRAM)
  • Hands-off automatic STORE on power-down with only a small capacitor
  • STORE to QuantumTrap non-volatile elements is initiated by software
  • RECALL to SRAM initiated by software or power-up, high reliability
  • Infinite read, write, and RECALL cycles, 1 million STORE cycles to QuantumTrap
  • Sleep mode operation, low power consumption, active current of 75mA at 45ns
  • Industrial temperature range from –40°C to +85°C
  • 25ns speed, 54-pin TSOP II speed
  • 3V voltage rating, ×16 data bus

Technical Attributes

Find Similar Parts

Description Value
1M x 16bit
54
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:11  Mult:1  
USD $:
11+
$71.15724
20+
$70.16064
30+
$69.16404
60+
$68.16744
110+
$67.17084