PDP SEO Portlet

CY14B116L-ZS25XIT

NVRAM NVSRAM Parallel 16M-Bit 3V 44-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B116L-ZS25XIT
Secondary Manufacturer Part#: CY14B116L-ZS25XIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress CY14X116L CY14X116S is a fast SRAM, with a nonvolatile element in each memory cell. The memory is organized as 2048 K bytes of 8 bits each or 1024 K words of 16 bits each or 512 K words of 32 bits each. The embedded nonvolatile elements incorporate QuantumTrap technology, producing the world’s most reliable nonvolatile memory. The SRAM can be read and written an infinite number of times. The nonvolatile data residing in the nonvolatile elements do not change when data is written to the SRAM. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory. Both the STORE and RECALL operations are also available under software control.

  • 16-Mbit nonvolatile static random access memory (nvSRAM)
    • 25-ns, 30-ns and 45-ns access times
    • Internally organized as 2048 K × 8 (CY14X116L)
    • Hands-off automatic STORE on power-down with only a small capacitor
    • STORE to QuantumTrap nonvolatile elements is initiated by software, device pin, or AutoStore on power-down
    • RECALL to SRAM initiated by software or power-up
  • High reliability
    • Infinite read, write, and RECALL cycles
    • 1 million STORE cycles to QuantumTrap
    • Data retention: 20 years
  • Sleep mode operation
  • Low power consumption
    • Active current of 75 mA at 45 ns
    • Standby mode current of 650 µA
    • Sleep mode current of 10 µA
  • Operating voltages:
    • CY14B116X: VCC = 2.7 V to 3.6 V
  • Industrial temperature: -40 °C to +85 °C
  • Packages
    • 44-pin thin small-outline package (TSOP II)
    • 48-pin thin small-outl

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: