PDP SEO Portlet

CY14B108N-ZSP45XI

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B108N-ZSP45XI
Secondary Manufacturer Part#: CY14B108N-ZSP45XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Parallel
16 Bit
8 Mbit
Matte Tin
260
57 mA
45 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
54
3.3 V
-40 to 85 °C
85 °C
-40 °C
512Kx16
54TSOP-II
54
22.52 x 10.26 x 1.05 mm
45 ns
Industrial
TSOP-II
3.6 V
2.7 V
NVSRAM
45 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:22  Mult:1  
USD $:
22+
$32.9868
44+
$32.5248
88+
$32.0628
176+
$31.6008
352+
$31.1388