PDP SEO Portlet

CY14B108M-ZSP45XI

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B108M-ZSP45XI
Secondary Manufacturer Part#: CY14B108M-ZSP45XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Parallel
16 Bit
8 Mbit
Matte Tin
260
57 mA
45 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
54
3 V
-40 to 85 °C
85 °C
-40 °C
512Kx16
54TSOP-II
54
22.52 x 10.26 x 1.05 mm
45 ns
Industrial
TSOP-II
3.6 V
2.7 V
NVSRAM
45 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:216  Mult:216  
USD $:
216+
$47.50429
432+
$45.43805
864+
$45.2074
1728+
$42.63205
3456+
$42.1271