PDP SEO Portlet

CY14B108M-ZSP25XI

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B108M-ZSP25XI
Secondary Manufacturer Part#: 62AK5177
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Parallel
16 Bit
8 Mbit
Matte Tin
260
75 mA
25 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
54
3 V
-40 to 85 °C
85 °C
-40 °C
512Kx16
54TSOP-II
54
22.52 x 10.26 x 1.05 mm
25 ns
Industrial
TSOP-II
3.6 V
2.7 V
NVSRAM
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$65.77
5+
$63.24
10+
$60.71
25+
$58.73
50+
$57.26
100+
$0